TruComponents 240960 USB Type C® adapter incl. 1 m cable IP67

MPN
240960
EAN-13
4064161327150
Order Code
24-0960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.21
3+ £31.77
5+ £30.45
10+ £29.82
25+ £29.23
50+ £28.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

TruComponents 240960 USB Type C® Adapter, complete with a robust 1 m cable. Designed to elevate your tech game, this high-quality adapter features an IP67 rating, ensuring it’s resistant to dust and water ingress, making it perfect for both indoor and outdoor use.
Type USB Adapter
Type A USB-C®
Cable Length 1m
Case Material Plastic
Contact Material Copper alloy
IP Rating IP67
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute TC-12770464
Nominal current (details) 3A
Nominal voltage (details) 20V DC
Plastic free packaging Plastic-free packaging
Type B USB-C®

Reviews

Be the first to submit a review

Trustpilot