TruComponents 240957 USB 2.0 adapter incl. 1 m cable IP67

MPN
240957
EAN-13
4064161327013
Order Code
24-0957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.42
3+ £11.88
5+ £11.38
10+ £11.15
25+ £10.93
50+ £10.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TruComponents 240957 USB 2.0 Adapter, featuring a robust 1-meter cable designed for both efficiency and convenience. Crafted to withstand the elements, this IP67-rated adapter ensures protection against dust and water, making it ideal for both outdoor and challenging environments.
Type USB 2.0 Adapter
Interface USB 2.0
Type A USB 2.0
Cable Length 1m
Case Material Plastic
Contact Material Copper alloy
IP Rating IP67
Material PVC
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12770408
Nominal current (details) 1.5A
Nominal voltage (details) 5V DC
Plastic free packaging Plastic-free packaging
Type B USB 2.0

Reviews

Be the first to submit a review

Trustpilot