TruComponents 604939 Low power Socket, straight 4 mm 1.45 mm

TruComponents 201170 Low Power Socket, designed for both reliability and performance. This straight 4 mm socket features a compact 1.45 mm profile, making it an excellent choice for space-constrained applications
Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket Mounting Type Outer Diameter Pin Diameter Connection Bend relief Current Rating Factory colour Inside Diameter Misc Attribute Nominal Voltage Outside Ø Pin Ø Shaft Length Temperature Range Mounting Direction
TruComponents 201170 Low power Socket, straight 4 mm 1.45 mm
TruComponents 201170 Low power Socket, straight 4 mm 1.45 mm
Standard range
Order code: 20-1170
MPN: 201170

Despatched within 4 working days - 511 in stock
3+ £1.54
5+ £1.46
10+ £1.39
25+ £1.36
50+ £1.33
100+ £1.30
Price per unit Ex VAT
Low Power Socket Socket, straight Cable Mount Free Socket 4.0mm 1.45mm Soldering 2A Black 4mm 1572254 18V DC 1.45mm -20 - +70°C Straight
TruComponents 201186 Low power Plug, straight 4 mm 1.35 mm
TruComponents 201186 Low power Plug, straight 4 mm 1.35 mm
Standard range
Order code: 20-1186
MPN: 201186

Despatched within 4 working days - 27 in stock
3+ £1.85
5+ £1.75
10+ £1.67
25+ £1.63
50+ £1.59
100+ £1.56
Price per unit Ex VAT
Low Power Plug Plug, straight Cable Mount Free Plug 4.0mm 1.35mm Yes 5A 1.35mm 1582338 9V DC 4mm 9.5mm Straight
TruComponents 201188 Low power Plug, straight 4 mm 1.7 mm
TruComponents 201188 Low power Plug, straight 4 mm 1.7 mm
Standard range
Order code: 20-1188
MPN: 201188

Despatched within 4 working days - 91 in stock
2+ £2.06
5+ £1.96
10+ £1.86
25+ £1.82
50+ £1.78
100+ £1.74
Price per unit Ex VAT
Low Power Plug Plug, straight Cable Mount Free Plug 4.0mm 1.7mm Yes 3A 1.7mm 1582340 12V DC 4mm 9.5mm Straight
TruComponents 201202 Low power Plug, straight 2.4 mm 0.7 mm
TruComponents 201202 Low power Plug, straight 2.4 mm 0.7 mm
Standard range
Order code: 20-1202
MPN: 201202

Despatched within 4 working days - 213 in stock
3+ £1.35
5+ £1.28
10+ £1.22
25+ £1.19
50+ £1.16
100+ £1.14
Price per unit Ex VAT
Low Power Plug Plug, straight Cable Mount Free Plug 2.4mm 0.7mm Yes 1A Black 0.7mm 1582376 12V DC 2.4mm 9.8mm -40 - +105°C Straight

Trustpilot