TruComponents 201170 Low power Socket, straight 4 mm 1.45 mm

MPN
201170
EAN-13
2050004890327
Order Code
20-1170
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.54
5+ £1.46
10+ £1.39
25+ £1.36
50+ £1.33
100+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 511 in stock

TruComponents 201170 Low Power Socket, designed for both reliability and performance. This straight 4 mm socket features a compact 1.45 mm profile, making it an excellent choice for space-constrained applications
Type Low Power Socket
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Socket
Outer Diameter 4.0mm
Pin Diameter 1.45mm
Connection Soldering
Current Rating 2A
Factory colour Black
Inside Diameter 4mm
Misc Attribute 1572254
Nominal Voltage 18V DC
Pin Ø 1.45mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot