TruComponents 201186 Low power Plug, straight 4 mm 1.35 mm

Image Representative of Range

TruComponents 201186 Low power Plug, straight 4 mm 1.35 mm

MPN
201186
EAN-13
2050004922394
Order Code
20-1186
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.85
5+ £1.75
10+ £1.67
25+ £1.63
50+ £1.59
100+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

TruComponents 201186 Low Power Plug, designed for reliability and efficiency. This straight 4 mm plug features a compact size with a 1.35 mm pin diameter, making it perfect for a wide range of applications including low power devices, electronics, and DIY projects.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 4.0mm
Pin Diameter 1.35mm
Bend relief Yes
Current Rating 5A
Inside Diameter 1.35mm
Misc Attribute 1582338
Nominal Voltage 9V DC
Outside Ø 4mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot