TruComponents 201202 Low power Plug, straight 2.4 mm 0.7 mm

MPN
201202
EAN-13
2050004923773
Order Code
20-1202
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.35
5+ £1.28
10+ £1.22
25+ £1.19
50+ £1.16
100+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

TruComponents 201202 Low Power Plug, featuring a sleek straight design with precise 2.4 mm diameter and 0.7 mm pin size for reliable connectivity
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 2.4mm
Pin Diameter 0.7mm
Bend relief Yes
Current Rating 1A
Factory colour Black
Inside Diameter 0.7mm
Misc Attribute 1582376
Nominal Voltage 12V DC
Outside Ø 2.4mm
Shaft Length 9.8mm
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot