TruComponents 201188 Low power Plug, straight 4 mm 1.7 mm

Image Representative of Range

TruComponents 201188 Low power Plug, straight 4 mm 1.7 mm

MPN
201188
EAN-13
2050004922417
Order Code
20-1188
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.06
5+ £1.96
10+ £1.86
25+ £1.82
50+ £1.78
100+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

TruComponents 201188 Low Power Plug is designed to meet your needs, featuring a straight 4 mm, 1.7 mm sizing that helps ensure secure and stable connections in various applications.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 4.0mm
Pin Diameter 1.7mm
Bend relief Yes
Current Rating 3A
Inside Diameter 1.7mm
Misc Attribute 1582340
Nominal Voltage 12V DC
Outside Ø 4mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot