TruComponents 524765 Electrical tape White (L x W) 20 m x 19 mm

MPN
524765
EAN-13
4064161189581
Order Code
52-4765
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.54
3+ £3.15
5+ £2.98
10+ £2.83
25+ £2.70
50+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

PVC insulation tape - White - (L x W) 20 m x 19 mm
Type Electrical Tape
Width 19mm
Length 20m
Colour White
Adhesive Type Natural rubber
Breakout force 15 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 6.5kV
Maximum Temperature 80°C
Misc Attribute TC-9559260
Plastic free packaging Plastic-free packaging
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot