TruComponents 524724 Electrical tape White (L x W) 10 m x 19 mm |
52-4724
|
|
Despatched within 4 working days - 240 in stock
|
3+ £1.25
Price per unit Ex VAT
|
19mm |
10m |
White |
Natural rubber |
|
PVC |
(L x W) 10 m x 19 mm |
6.5kV |
+80°C |
SW10-155 |
|
0.13mm |
Electrical Tape |
15 N/10mm |
TruComponents 524725 Electrical tape Blue (L x W) 10 m x 19 mm |
52-4725
|
|
Despatched within 4 working days - 243 in stock
|
3+ £1.77
Price per unit Ex VAT
|
19mm |
10m |
Blue |
Natural rubber |
|
PVC |
(L x W) 10 m x 19 mm |
6.5kV |
+80°C |
SW10-159 |
|
0.13mm |
Electrical Tape |
15 N/10mm |
TruComponents 524730 Electrical tape set Black (L x W) 10 m x 15 mm 3 pc(s) |
52-4730
|
|
Despatched within 4 working days - 2,915 in stock
|
2+ £2.76
Price per unit Ex VAT
|
15mm |
10m |
Black |
|
Self-adhesive |
PVC |
(L x W) 10 m x 15 mm |
|
|
1563959 |
|
|
Electrical Tape |
15 N/10mm |
TruComponents 524739 Electrical tape Red (L x W) 10 m x 19 mm |
52-4739
|
|
Despatched within 4 working days - 347 in stock
|
3+ £1.63
Price per unit Ex VAT
|
19mm |
10m |
Red |
Natural rubber |
|
PVC |
(L x W) 10 m x 19 mm |
6.5kV |
+80°C |
SW10-160 |
|
0.13mm |
Electrical Tape |
15 N/10mm |
TruComponents 524757 Electrical tape Green/Yellow (L x W) 20 m x 19 mm |
52-4757
|
|
Despatched within 4 working days - 1 in stock
|
2+ £3.07
Price per unit Ex VAT
|
19mm |
20m |
Green/Yellow |
|
|
PVC |
(L x W) 20 m x 19 mm |
6.5kV |
+80°C |
TC-10089956 |
Plastic-free packaging |
0.13mm |
Electrical Tape |
15 N/10mm |
TruComponents 524758 Electrical tape Green (L x W) 20 m x 19 mm |
52-4758
|
|
Despatched within 4 working days - 14 in stock
|
1+ £5.27
Price per unit Ex VAT
|
19mm |
20m |
Green |
Natural rubber |
|
PVC |
(L x W) 20 m x 19 mm |
6.5kV |
+80°C |
TC-10089960 |
Plastic-free packaging |
0.13mm |
Electrical Tape |
15 N/10mm |
TruComponents 524762 Electrical tape Red (L x W) 20 m x 19 mm |
52-4762
|
|
|
2+ £3.48
Price per unit Ex VAT
|
19mm |
20m |
Red |
Natural rubber |
|
PVC |
(L x W) 20 m x 19 mm |
6.5kV |
80°C |
TC-9559248 |
Plastic-free packaging |
0.13mm |
Electrical Tape |
15 N/10mm |
TruComponents 524763 Electrical tape Black (L x W) 20 m x 19 mm |
52-4763
|
|
Despatched within 4 working days - 287 in stock
|
2+ £3.25
Price per unit Ex VAT
|
19mm |
20m |
Black |
Natural rubber |
|
PVC |
(L x W) 20 m x 19 mm |
6.5kV |
80°C |
TC-9559252 |
Plastic-free packaging |
0.13mm |
Electrical Tape |
15 N/10mm |
TruComponents 524764 Electrical tape Blue (L x W) 20 m x 19 mm |
52-4764
|
|
Despatched within 4 working days - 162 in stock
|
2+ £3.51
Price per unit Ex VAT
|
19mm |
20m |
Blue |
Natural rubber |
|
|
(L x W) 20 m x 19 mm |
6.5kV |
80°C |
TC-9559256 |
Plastic-free packaging |
0.13mm |
Electrical Tape |
15 N/10mm |
TruComponents 524765 Electrical tape White (L x W) 20 m x 19 mm |
52-4765
|
|
|
2+ £3.54
Price per unit Ex VAT
|
19mm |
20m |
White |
Natural rubber |
|
PVC |
(L x W) 20 m x 19 mm |
6.5kV |
80°C |
TC-9559260 |
Plastic-free packaging |
0.13mm |
Electrical Tape |
15 N/10mm |