TruComponents 524761 Aluminium tape Foil tape Silver (L x W) 20 m x 62 mm

Order Code:

52-4761

Brand: TruComponents MPN: 524761 EAN-13: 4064161001579
  • Country of Origin: China
  • View All

Discontinued


Aluminium foil tape 20 M X 62 MM - Silver - (L x W) 20 m x 62 mm
Type Aluminium Tape
Width 62mm
Length 20m
Colour Silver
Adhesive type Acrylic
Carrier material Aluminium
Dimensions (L x W) 20 m x 62 mm
Max. temperature +120°C
Min. temperature -20°C
Misc Attribute TC-8812312
Series AFT-6220

Trustpilot