TruComponents 524757 Electrical tape Green/Yellow (L x W) 20 m x 19 mm

MPN
524757
EAN-13
4064161205113
Order Code
52-4757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.07
3+ £2.73
5+ £2.58
10+ £2.45
25+ £2.34
50+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

PVC insulation tape - Green, Yellow - (L x W) 20 m x 19 mm
Type Electrical Tape
Width 19mm
Length 20m
Colour Green/Yellow
Breakout force 15 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 6.5kV
Maximum Temperature +80°C
Misc Attribute TC-10089956
Plastic free packaging Plastic-free packaging
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot