TruComponents 524753 Aluminium tape AFT-5010 Silver (L x W) 10 m x 50 mm

MPN
524753
EAN-13
4016139203164
Order Code
52-4753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.44
3+ £4.83
5+ £4.58
10+ £4.35
25+ £4.14
50+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

Aluminium tape - Silver - (L x W) 10 m x 50 mm
Type Aluminium Tape
Width 50mm
Length 10m
Colour Silver
Adhesive Type Acrylic
Carrier Material Aluminium
Dimensions (L x W) 10 m x 50 mm
Maximum Temperature +120°C
Min. temperature -20°C
Misc Attribute AFT-5010
Series AFT-5010

Reviews

Be the first to submit a review

Trustpilot