TruComponents 524734 Aluminium tape AFT-2510 Silver (L x W) 10 m x 25 mm

MPN
524734
EAN-13
4016139201597
Order Code
52-4734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.23
3+ £2.87
5+ £2.72
10+ £2.59
25+ £2.46
50+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 425 in stock

Aluminium tape - Silver - (L x W) 10 m x 25 mm
Type Aluminium Tape
Width 25mm
Length 10m
Colour Silver
Adhesive Type Acrylic
Carrier Material Aluminium
Dimensions (L x W) 10 m x 25 mm
Maximum Temperature +80°C
Min. temperature +4°C
Misc Attribute AFT-2510
Series AFT-2510

Reviews

Be the first to submit a review

Trustpilot