TruComponents 499489 Badge 9.5 x 41.5 mm Clear 100pcs

MPN
499489
EAN-13
4260732286585
Order Code
49-9489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.63
5+ £16.72
10+ £15.91
25+ £15.53
50+ £15.17
100+ £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

These cable markers including labels made from sturdy PP plastic are Ideal for individual labeling of cables, wires or hoses. Suitable for mounting by means of cable ties, these can be used very flexibly, for example, as shield carrier or for colour markings. Tech. Data: External dimensions: 11 x 43 mm • Document size (max.): 9.5 x 41.5 mm • Mounting slot width: 6 mm • Material: Polypropylene • Temperature range: -30 ... 100 °C • Contents: 100 x signs, 100 x labels.
Type Cable ID Label
Colour Transparent
Material Polypropylene
Dimensions (W x H) 43 mm x 11 mm
Height 11mm
Maximum Temperature +100°C
Min. temperature -30°C
Misc Attribute T24CA082
Number of labels 100
Width 43mm
Writing area 9.5 x 41.5 mm
Writing area length 9.5mm
Writing area width 41.5mm

Reviews

Be the first to submit a review

Trustpilot