TruComponents 617628 Cable Label

These cable markers including labels made from sturdy PP plastic are Ideal for individual labeling of cables, wires or hoses. Suitable for mounting by means of cable ties, these can be used very flexibly, for example, as shield carrier or for colour markings. Tech. Data: External dimensions: 11 x 32 mm • Document size (max.): 9.5 x 30 mm • Mounting slot width: 8 mm • Material: Polypropylene • Temperature range: -30 ... 100 °C • Contents: 100 x signs, 100 x labels.
Description Image Product Buy Pricing (Ex VAT) Dimensions Height Misc Attribute Width Writing area Writing area length Writing area width Type Colour Material Maximum Temperature Min. temperature Number of labels
TruComponents 499488 Badge 9.5 x 30 mm Clear 100pcs
TruComponents 499488 Badge 9.5 x 30 mm Clear 100pcs
Standard range
Order code: 49-9488
MPN: 499488

Despatched within 4 working days - 19 in stock
1+ £16.82
5+ £15.96
10+ £15.18
25+ £14.82
50+ £14.47
100+ £14.14
Price per unit Ex VAT
(W x H) 32 mm x 11 mm 11mm T24CA081 32mm 9.5 x 30 mm 9.5mm 30mm Cable ID Label Transparent Polypropylene +100°C -30°C 100
TruComponents 499489 Badge 9.5 x 41.5 mm Clear 100pcs
TruComponents 499489 Badge 9.5 x 41.5 mm Clear 100pcs
Standard range
Order code: 49-9489
MPN: 499489

Despatched within 4 working days - 22 in stock
1+ £17.63
5+ £16.72
10+ £15.91
25+ £15.53
50+ £15.17
100+ £14.82
Price per unit Ex VAT
(W x H) 43 mm x 11 mm 11mm T24CA082 43mm 9.5 x 41.5 mm 9.5mm 41.5mm Cable ID Label Transparent Polypropylene +100°C -30°C 100
TruComponents 499490 Badge 18 x 30 mm Clear 100pcs
TruComponents 499490 Badge 18 x 30 mm Clear 100pcs
Extended range
Order code: 49-9490
MPN: 499490

Available to back orderBack order, lead time 6 weeks
1+ £19.23
5+ £18.24
10+ £17.35
25+ £16.94
50+ £16.54
100+ £16.17
Price per unit Ex VAT
(W x H) 31 mm x 19 mm 19mm T24CA083 31mm 18 x 30 mm 18mm 30mm Cable ID Label Transparent Polypropylene +100°C -30°C 100
TruComponents 499491 Badge 18 x 42 mm Clear 100pcs
TruComponents 499491 Badge 18 x 42 mm Clear 100pcs
Standard range
Order code: 49-9491
MPN: 499491

Despatched within 4 working days - 51 in stock
1+ £23.06
5+ £21.88
10+ £20.81
25+ £20.31
50+ £19.84
100+ £19.39
Price per unit Ex VAT
(W x H) 19 mm x 44 mm 44mm T24CA084 19mm 18 x 42 mm 18mm 42mm Cable ID Label Transparent Polypropylene +100°C -30°C 100

Trustpilot