TruComponents 499486 Lead marker 25 x 8 mm Ecru 100pcs

MPN
499486
EAN-13
4016139322346
Order Code
49-9486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.32
5+ £5.05
10+ £4.80
25+ £4.69
50+ £4.58
100+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

TruComponents 499486 lead markers are 25 x 8 mm in size and come in an ecru colour, with a total of 100 pieces included in the package, making them ideal for various labeling and organization applications.
Type Cable Binder
Colour Ecru
Material Polyamide 6.6
Dimensions (L x W) 200 mm x 2.50 mm
Gearing Inside
Halogen-free Yes
Length 200mm
Maximum Bundle Diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Misc Attribute TC-MCV-200SS203
Number of labels 100
Width 2.50mm
Writing area 25 x 8 mm
Writing area length 25mm
Writing area width 8mm

Reviews

Be the first to submit a review

Trustpilot