TruComponents 41066 Cable mount 4x thread Clear 50pcs

MPN
41066
EAN-13
4016139273044
Order Code
04-1066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.65
5+ £8.17
10+ £7.74
25+ £7.35
50+ £7.00
100+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,563 in stock

This 25 x 25mm transparent, self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides. Supplied in a pack of 50 pieces.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Dimensions (L x B) 25 x 25mm
Length 25mm
Maximum Temperature +70°C
Min. temperature -20°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot