TruComponents 40961 Spiral tube 32mm (max) Black 15m

Image Representative of Range

TruComponents 40961 Spiral tube 32mm (max) Black 15m

MPN
40961
EAN-13
4016139324371
Order Code
04-0961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £69.95
5+ £65.44
10+ £61.47
25+ £57.96
50+ £54.83
100+ £52.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

For fast and simple cable bundling. Tru Components 40961 Spiral Tube is designed to provide effective organization and protection for cables and wires, with a maximum diameter of 32mm and a total length of 15 meters. This black spiral tube is made from durable materials, ensuring longevity and resistance against wear and tear.
Diameter 32 mm (max)
Colour Black
Length 15m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot