Christmas Opening Hours and Delivery Dates here

TruComponents 40184 Cable tie 160mm 4.80mm Blk UV-proof 100 pc(s)

Order Code:

04-0184

Brand: TruComponents MPN: 40184 EAN-13: 4016139321677
Qty Unit Price (Ex VAT)
1+ £4.34
5+ £4.09
10+ £3.87
25+ £3.67
50+ £3.58
100+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
101 available to back orderBack-order availability date - 10/01/2026

TruComponents TC-CVR160LW203 cable ties are robust and versatile, measuring 160 mm by 4.80 mm in black and UV-proof for added durability. Ideal for cable bundling and efficient cable management, these ties ensure secure and organised installations in both indoor and outdoor environments. Offered in convenient packs of 100, they are perfect for professional and DIY projects alike.
Length 160mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Tie
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 40mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot