TruComponents 40010 Cable tie 100 x 2.5mm Blk/Red/Ecru 1000 pc(s)

MPN
40010
EAN-13
4016139256009
Order Code
04-0010
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.46
5+ £11.75
10+ £11.12
25+ £10.55
50+ £10.28
100+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

TruComponents 40010 is a versatile cable tie set designed to streamline cable management and bundling tasks. This set includes 1000 pieces of high-quality ties, comprising 400 black, 300 red, and 300 ecru ties, each measuring 100 x 2.5 mm. Ideal for use in various applications, these cable ties are perfect for organising cables in both home and professional settings.
Length 100mm
Width 2.5mm
Colour Black, Red, Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 18mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot