TruComponents 30080 Heatshrink Blue 21mm 10mm Shrinkage:2:1 /m

MPN
30080
EAN-13
2050004888263
Order Code
03-0080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.42
5+ £1.33
10+ £1.25
25+ £1.17
50+ £1.11
100+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 341 in stock

TruComponents 1225521 Heatshrink in blue, featuring a shrinkage ratio of 2:1, this durable heatshrink tubing is versatile. Measuring 21mm which shrinks to 10mm. Ideal for insulating and protecting electrical connections, and widely is used for both domestic and industrial applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225521
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 21mm
Shrunk Diameter 10mm
Supplied Diameter 21mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot