TruComponents 30074 Heatshrink Blue 10.70mm 5mm Shrinkage:2:1 /m

MPN
30074
EAN-13
2050004886313
Order Code
03-0074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.414
25+ £0.390
50+ £0.368
100+ £0.349
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 732 in stock

TruComponents 1225515 Heatshrink is a blue heatshrink tubing with a 10.7mm diameter that shrinks to 5mm, offering a 2:1 shrink ratio. This durable, adhesive-free heatshrink is ideal for insulating and protecting electrical connections and wiring. It is particularly useful in various applications such as automotive wiring, electronic components, and cable splicing.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225515
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 10.70mm
Shrunk Diameter 5mm
Supplied Diameter 10.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot