TruComponents 30073 Heatshrink Blue 8.60mm 4mm Shrinkage:2:1 /m

MPN
30073
EAN-13
2050004890921
Order Code
03-0073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.359
25+ £0.338
50+ £0.319
100+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,326 in stock

The TruComponents 1225514 is a blue heatshrink tubing with a diameter of 8.6mm that shrinks to 4mm at a 2:1 ratio. This versatile heatshrink provides robust insulation and protection for electrical connections, ensuring durability and reliability in both industrial and domestic applications. Ideal for bundling wires and protecting components from abrasion and environmental elements, this product does not include adhesive, making it suitable for a wide range of electrical and mechanical applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225514
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 8.60mm
Shrunk Diameter 4mm
Supplied Diameter 8.6mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot