TruComponents 30025 Heatshrink Red 16.70mm 8mm Shrinkage:2:1 /m

MPN
30025
EAN-13
2050004885156
Order Code
03-0025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.824
10+ £0.773
25+ £0.727
50+ £0.687
100+ £0.651
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 505 in stock

TruComponents 1225452 heatshrink is a premium-grade product in a vibrant red colour with a shrinkage ratio of 2:1, transforming from 16.7 mm to 8 mm. Designed for versatile applications, this heatshrink tubing is ideal for electrical insulation, strain relief, and component protection. It is perfect for both DIY and professional use, ensuring reliable performance across various projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225452
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16.70mm
Shrunk Diameter 8mm
Supplied Diameter 16.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot