TruComponents 2885954 Breadboard 400 Points 82.5 x 54.6 mm - Transparent

MPN
2885954
EAN-13
4064161258751
Order Code
65-4651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 341 in stock

TruComponents 2885954 Breadboard 400 Points 82.5 x 54.6 mm - Transparent - ideal for prototyping and educational projects as this features interlocking tabs to chain similar sized boards together which also includes adhesive backing.

  • Features: Self-adhesive
  • Total number of pins: 400
  • Factory colour: Transparent
  • Dim: (L x W) 82.5 mm x 54.6 mm
  • Length: 82.5mm
  • Width: 54.6mm
  • Content: 1pc(s)
  • Type: TC-11543816
  • RoHS-compliant: Yes
  • Plastic free packaging
  • Product type: Breadboard
Type Prototyping Breadboard
Width 54.6mm
Number of Points 400
Grid Pitch 2.54mm
Factory colour Transparent

Reviews

Be the first to submit a review

Trustpilot