TruComponents Breadboard Range

Ideal for prototyping and educational projects. It features interlocking tabs to chain similar sized boards together and includes adhesive backing with fold-out bus strip.
  • Type: TC-11543808
  • RoHS-compliant: Yes
  • Plastic free packaging
  • Product type: Breadboard
Description Image Product Buy Pricing (Ex VAT) Length Width Number of Points Factory colour Plastic free packaging Product Type Total number of pins Type Grid Pitch
TruComponents 2885952 Breadboard 400 Points 82.5 x 54.6 mm
TruComponents 2885952 Breadboard 400 Points 82.5 x 54.6 mm
Standard range
Order code: 65-4649
MPN: 2885952

Despatched same day - 52 in stockFurther 1,530 despatched in 4 working days
1+ £6.81
Price per unit Ex VAT
82.5mm 5.46cm 400 Breadboard 400 Prototyping Breadboard 2.54mm
TruComponents 2885953 Breadboard 830 Points 165.1 x 54.6 mm
TruComponents 2885953 Breadboard 830 Points 165.1 x 54.6 mm
Standard range
Order code: 65-4650
MPN: 2885953

Despatched within 4 working days - 641 in stock
1+ £10.39
Price per unit Ex VAT
5.46cm 830 br 830 Prototyping Breadboard 2.54mm
TruComponents 2885954 Breadboard 400 Points 82.5 x 54.6 mm - Transparent
TruComponents 2885954 Breadboard 400 Points 82.5 x 54.6 mm - Transparent
Standard range
Order code: 65-4651
MPN: 2885954

Despatched within 4 working days - 341 in stock
1+ £6.23
Price per unit Ex VAT
54.6mm 400 Transparent Prototyping Breadboard 2.54mm

Trustpilot