TruComponents 201230 Low power Plug, straight 5.5 mm 2.1 mm

MPN
201230
EAN-13
4064161179001
Order Code
20-1230
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £3.99
5+ £3.73
10+ £3.55
25+ £3.46
50+ £3.38
100+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

TruComponents 201230 Low Power Plug, the perfect choice for your electronic projects requiring a compact and efficient power connection. Designed with a straight 5.5 mm x 2.1 mm configuration, this plug offers a secure fit and excellent conductivity, ensuring stable power delivery for your devices.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Outer Diameter 5.50mm
Pin Diameter 2.1mm
AWG 22-16
Connection Pull spring
Current Rating 5A
Inside Diameter 2.1mm
Misc Attribute QT-DC2.1m
Nominal Voltage 12V DC
Outside Ø 5.5mm
Plastic free packaging Plastic-free packaging
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot