TruComponents 201225 Low power Plug, straight 5.5 mm 2.1 mm Bulk

MPN
201225
EAN-13
4064161148939
Order Code
20-1225
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.423
25+ £0.412
50+ £0.403
100+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,154 in stock

TruComponents 201225 Low Power Plug, featuring a reliable straight design with a 5.5 mm x 2.1 mm connection. Perfectly engineered for efficiency, this plug provides optimal performance in low-power applications, ensuring your devices stay powered and functional
Type Low Power Socket
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Connection Connector
Factory colour Black
Height 10mm
Hole Ø 5mm
Inside Diameter 2.1mm
Length 37.9mm
Misc Attribute TC-9202480
Mounting hole Ø 5mm
Outside Ø 5.5mm
Packaging Type Bulk
Plastic free packaging Plastic-free packaging
Width 10mm

Reviews

Be the first to submit a review

Trustpilot