TruComponents 201224 Low power Socket, straight 5.5 mm 2.1 mm

MPN
201224
EAN-13
4064161017037
Order Code
20-1224
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.12
5+ £3.91
10+ £3.72
25+ £3.63
50+ £3.55
100+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 347 in stock

TruComponents 201224 Low Power Socket! Designed for reliability and efficiency, this precision-engineered connector features a straight design measuring 5.5 mm by 2.1 mm, making it ideal for a wide range of electronic applications, from DIY projects to professional circuitry
Type Low Power Socket
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Socket
Outer Diameter 5.50mm
Pin Diameter 2.1mm
AWG 22 - 16
Connection Pull spring
Current Rating 5A
Height 32mm
Inside Diameter 5.5mm
Length 66mm
Misc Attribute QT-DC2.1F
Nominal Voltage 12V DC
Outside Ø 5.5mm
Pin Ø 2.1mm
Plastic free packaging Plastic-free packaging
Temperature Range -40 - +105°C
Width 17mm

Reviews

Be the first to submit a review

Trustpilot