TruComponents 201211 Low power Plug, straight 5.5 mm 2.1 mm

MPN
201211
EAN-13
4064161215754
Order Code
20-1211
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.11
10+ £1.06
25+ £1.02
50+ £0.996
100+ £0.973
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 931 in stock

TruComponents 201211 Low Power Plug, designed for efficiency and durability. Featuring a straight 5.5 mm x 2.1 mm configuration, this versatile plug is perfect for powering various low power applications, ensuring a secure and stable connection every time.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Bend relief Yes
Current Rating 5A
Inside Diameter 2.1mm
Misc Attribute TC-10334936
Nominal Voltage 12V DC
Outside Ø 5.5mm
Plastic free packaging Plastic-free packaging
Shaft Length 14.2mm

Reviews

Be the first to submit a review

Trustpilot