TruComponents 201209 Low power Plug, straight 5.5 mm 2.5 mm

MPN
201209
EAN-13
4064161215730
Order Code
20-1209
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.841
10+ £0.800
25+ £0.780
50+ £0.763
100+ £0.745
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,167 in stock

TruComponents 201209 Low Power Plug, designed for seamless performance and exceptional durability.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.5mm
Bend relief Yes
Current Rating 5A
Inside Diameter 2.5mm
Misc Attribute TC-10334928
Nominal Voltage 12V DC
Outside Ø 5.5mm
Plastic free packaging Plastic-free packaging
Shaft Length 9.6mm

Reviews

Be the first to submit a review

Trustpilot