TruComponents 201201 Low power Plug, right angle 5.5 mm 2.5 mm

Image Representative of Range

TruComponents 201201 Low power Plug, right angle 5.5 mm 2.5 mm

MPN
201201
EAN-13
2050004923728
Order Code
20-1201
Country of Origin
Taiwan
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.90
5+ £1.80
10+ £1.71
25+ £1.67
50+ £1.63
100+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

TruComponents 201201 Low Power Plug, designed for seamless performance and reliability. This right-angle connector features a 5.5 mm outer diameter and a 2.5 mm inner diameter, making it an ideal choice for powering a variety of electronic devices while saving precious space in your setup
Type Low Power Plug
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.5mm
Bend relief No
Current Rating 5A
Inside Diameter 2.5mm
Misc Attribute 1582371
Nominal Voltage 12V DC
Outside Ø 5.5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot