TruComponents 201200 Low power Plug, right angle 5.5 mm 2.1 mm

Image Representative of Range

TruComponents 201200 Low power Plug, right angle 5.5 mm 2.1 mm

MPN
201200
EAN-13
2050004923711
Order Code
20-1200
Country of Origin
Taiwan
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.09
5+ £1.98
10+ £1.88
25+ £1.84
50+ £1.80
100+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

TruComponents 201200 Low Power Plug! Featuring a right-angle design and a 5.5 mm x 2.1 mm connector, this plug is perfect for space-constrained applications while providing seamless power delivery
Type Low Power Plug
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Bend relief No
Current Rating 5A
Inside Diameter 2.1mm
Misc Attribute 1582370
Nominal Voltage 12V DC
Outside Ø 5.5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot