TruComponents 201197 Low power Plug, right angle 5.5 mm 2.5 mm

Image Representative of Range

TruComponents 201197 Low power Plug, right angle 5.5 mm 2.5 mm

MPN
201197
EAN-13
2050004923643
Order Code
20-1197
Country of Origin
Taiwan
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.11
5+ £2.00
10+ £1.90
25+ £1.86
50+ £1.82
100+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TruComponents 201197 Low Power Plug features a right angle design that optimizes space, making it perfect for tight installations.
Type Low Power Plug
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.5mm
Bend relief No
Current Rating 5A
Inside Diameter 2.5mm
Misc Attribute 1582363
Nominal Voltage 12V DC
Outside Ø 5.5mm
Shaft Length 14mm

Reviews

Be the first to submit a review

Trustpilot