TruComponents 201184 Low power Plug, straight 5.5 mm 2.8 mm

Image Representative of Range

TruComponents 201184 Low power Plug, straight 5.5 mm 2.8 mm

MPN
201184
EAN-13
2050004922356
Order Code
20-1184
Country of Origin
Taiwan
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.24
10+ £1.18
25+ £1.15
50+ £1.12
100+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

TruComponents 201184 Low Power Plug, expertly designed with a straight 5.5 mm x 2.8 mm configuration. This plug guarantees secure and efficient power connections for a variety of low power applications, including consumer electronics, LED lighting, and DIY projects.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.80mm
Bend relief Yes
Current Rating 5A
Inside Diameter 2.8mm
Misc Attribute 1582334
Nominal Voltage 9V DC
Outside Ø 5.5mm
Shaft Length 14mm

Reviews

Be the first to submit a review

Trustpilot