TruComponents 201178 Low power Socket, vertical vertical 5.5 mm 2.5 mm

Image Representative of Range

TruComponents 201178 Low power Socket, vertical vertical 5.5 mm 2.5 mm

MPN
201178
EAN-13
2050004922295
Order Code
20-1178
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.865
10+ £0.822
25+ £0.802
50+ £0.784
100+ £0.766
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

With switch contact, centre mounting
Type Low Power Socket
Plug / Socket Socket, vertical vertical
Mounting Type Panel Mount
Outer Diameter 5.50mm
Pin Diameter 2.5mm
Current Rating 200mA
Inside Diameter 5.5mm
Misc Attribute 1582328
Nominal Voltage 50V DC
Pin Ø 2.5mm
Switch contact Opening contact

Reviews

Be the first to submit a review

Trustpilot