TruComponents 201174 Low power Socket, vertical vertical 5.5 mm 2.1 mm

MPN
201174
EAN-13
2050004922202
Order Code
20-1174
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.865
10+ £0.822
25+ £0.802
50+ £0.784
100+ £0.766
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

With switch contact, centre mounting
Type Low Power Socket
Plug / Socket Socket, vertical vertical
Mounting Direction Straight
Mounting Type Panel Mount
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Current Rating 5A
Inside Diameter 5.5mm
Misc Attribute 1582319
Nominal Voltage 12V DC
Pin Ø 2.1mm
Switch contact Opening contact

Reviews

Be the first to submit a review

Trustpilot