TruComponents 201165 Low power Plug, straight 5.5 mm 2.1 mm

MPN
201165
EAN-13
4016139262079
Order Code
20-1165
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.62
5+ £3.44
10+ £3.27
25+ £3.20
50+ £3.12
100+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,821 in stock

TruComponents 201165 Low Power Plug! Elevate your electronic designs with the TruComponents 201165 Low Power Plug, featuring a reliable straight 5.5 mm x 2.1 mm configuration that ensures a perfect fit for various applications
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.1mm
AWG 26 - 12
Connection Screws
Current Rating 5A
Height 12mm
Inside Diameter 2.1mm
Length 38mm
Misc Attribute DC14-M
Nominal Voltage 12V DC
Outside Ø 5.5mm
Temperature Range -40 - +105°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot