TruComponents 201160 Low power Plug, straight 5.5 mm 2.1 mm

MPN
201160
EAN-13
4016139269641
Order Code
20-1160
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.27
5+ £3.10
10+ £2.95
25+ £2.88
50+ £2.81
100+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

TruComponents 201160 Low Power Plug - the ultimate solution for your power connection needs! This high-quality, straight 5.5 mm x 2.1 mm plug is expertly designed for efficiency and reliability, making it perfect for low power applications
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.1mm
AWG 28 - 12
Connection Screws
Current Rating 5A
Height 15.4mm
Inside Diameter 2.1mm
Length 40.7mm
Misc Attribute DC12-M
Nominal Voltage 12V DC
Outside Ø 5.5mm
Temperature Range -40 - +105°C
Width 18.2mm

Reviews

Be the first to submit a review

Trustpilot