TruComponents 1593332 Cable Gland PG16 Polyamide Black RAL 9005

MPN
1593332
EAN-13
2050004982619
Order Code
13-2852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.08
50+ £1.05
100+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 307 in stock

TruComponents manufactures the 1593332 Cable Gland, which is made from polyamide and comes in black (RAL 9005). This PG16 cable gland is ideal for securing and protecting cables in electrical installations. Typical applications include use in industrial and residential electrical systems.
Thread Size PG16
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 10mm
External thread PG16
Halogen free No
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot