TruComponents 1593312 Cable Gland M16 Polyamide Grey-White RAL 7035

MPN
1593312
EAN-13
4016139323077
Order Code
13-2836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.684
50+ £0.666
100+ £0.650
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 229 in stock

TruComponents manufactures the 1593312 Cable Gland, designed in M16 size and made from polyamide for durability. The gland is in a grey-white colour (RAL 7035), ensuring a neutral appearance for various projects. It is typically used for sealing and providing strain relief in electrical enclosures and panels.
Thread Size M16
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free No
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot