TruComponents 1593307 Cable Gland M25 Polyamide Silver-Grey RAL 7001

MPN
1593307
EAN-13
2050004982442
Order Code
13-2832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.23
10+ £1.15
50+ £1.12
100+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 597 in stock

TruComponents manufactures the M25 cable gland model 1593307 in polyamide, with a silver-grey finish (RAL 7001). This cable gland is typically used to secure and seal cables entering electrical enclosures or junction boxes. It is designed for ensuring a robust and weather-resistant connection in electrical installations.
Thread Size M25
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 13mm
External thread M25
Halogen free No
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot