TruComponents 1593305 Cable Gland M16 Polyamide Silver-Grey RAL 7001

MPN
1593305
EAN-13
4016139323022
Order Code
13-2830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.684
50+ £0.666
100+ £0.650
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 530 in stock

The TruComponents cable gland, model 1593305, is constructed from durable polyamide and comes in a stylish silver-grey colour (RAL 7001). Designed for M16 fittings, it offers secure cable entry and strain relief. This versatile component is typically used in electrical enclosures to maintain ingress protection and organise cables effectively.
Thread Size M16
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free No
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot