TruComponents 1592999 Cable Gland Bend Sleeve M16 Polyamide Grey-White

MPN
1592999
EAN-13
4016139322162
Order Code
13-2802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.05
10+ £0.974
50+ £0.949
100+ £0.925
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 707 in stock

TruComponents manufactures the cable gland TC-AGR16SRGY4203, which features a bend relief sleeve in polyamide and is grey-white (RAL 7035) in colour. This M16 x 1.5 cable gland is typically used in securing and protecting electrical cables where they pass through an enclosure or junction box. It is ideal for applications requiring robust cable management solutions in various industrial and commercial settings.
Thread Size M16
Colour Grey - white
Material Polyamide
Type Cable gland
Clamp Ø 5mm
External thread M16 x 1.5
Halogen free No
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot