TruComponents 1592996 Cable Gland M25 Bend Relief Sleeve Black Polyamide

MPN
1592996
EAN-13
4016139322131
Order Code
13-2801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
50+ £1.50
100+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 563 in stock

TruComponents offers the 1592996 cable gland with a bend relief sleeve, made from black polyamide, suitable for M25 applications. This durable component provides secure cable entry and strain relief for electrical installations. Ideal for maintaining cable integrity in industrial or outdoor environments.
Thread Size M25
Colour Black
Material Polyamide
Type Cable gland
Clamp Ø 13mm
External thread M25
Halogen free No
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot