TruComponents 1572160 Winding Wire 0.20 mm² Brown 15 m for Motors/Transformers

Image Representative of Range

TruComponents 1572160 Winding Wire 0.20 mm² Brown 15 m for Motors/Transformers

MPN
1572160
EAN-13
4016139276618
Order Code
13-2616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.84
10+ £6.36
50+ £6.20
100+ £6.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

TruComponents 1572160 is a winding wire with wire-wrap technology, measuring 1 x 0.20 mm² in a brown colour and a 15-metre length. This wire is ideal for internal wiring and switchboard wiring applications. It features a reliable construction suited for braid and winding technology.
Colour Brown
Number of Cores 1
AWG 24 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 0.75mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 24
Packaged Yes
Sold by Metre No
Type KW24BN-15M

Reviews

Be the first to submit a review

Trustpilot