TruComponents 1571570 LiFY Strand 1x0.25mm² White 10m

Image Representative of Range

TruComponents 1571570 LiFY Strand 1x0.25mm² White 10m

MPN
1571570
EAN-13
4016139270760
Order Code
13-2603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.20
50+ £2.14
100+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

TruComponents manufactures the 1571570 Strand LiFY 1 x 0.25 mm² White 10 m, which features a braided wire design ideal for flexibility. The wiring is predominantly used for internal and switchboard wiring applications. This product comes in a convenient 10-meter length, suitable for various electrical installations.
Colour White
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot