TruComponents 1571568 Strand LiFY 0.05 mm² Green 10m

Image Representative of Range

TruComponents 1571568 Strand LiFY 0.05 mm² Green 10m

MPN
1571568
EAN-13
4016139270746
Order Code
13-2601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.72
10+ £1.60
50+ £1.56
100+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 630 in stock

TruComponents manufactures the 1571568 Strand LiFY 1 x 0.05 mm² in green, offered in a 10 m length. This braid wire is designed for internal and switchboard wiring applications. The strand's fine gauge makes it suitable for precise electrical connections.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot