TruComponents 1571476 Strand LiY 1x0.50mm² Green 10m Ideal for Model Use

Image Representative of Range

TruComponents 1571476 Strand LiY 1x0.50mm² Green 10m Ideal for Model Use

MPN
1571476
EAN-13
4016139269832
Order Code
13-2598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.57
10+ £4.25
50+ £4.14
100+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 232 in stock

TruComponents manufactures the 1571476 Strand LiY, a green wire cable with a cross-section of 1 x 0.50 mm² and a length of 10 m. This braid wire is ideal for internal wiring and switchboard applications. Its durable construction makes it suitable for reliable electrical connections.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot