TruComponents 1571390 Strand LiY 1x0.22mm² Black 10m Ideal for Modellers

Image Representative of Range

TruComponents 1571390 Strand LiY 1x0.22mm² Black 10m Ideal for Modellers

MPN
1571390
EAN-13
4016139268972
Order Code
13-2594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.28
10+ £2.12
50+ £2.06
100+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

TruComponents manufactures the 1571390 Strand LiY wire cable, featuring a single 0.22 mm² strand in black with a length of 10 metres. This braid wire is ideal for internal and switchboard wiring due to its flexibility and durability. It is commonly used for precise and reliable electrical connections.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot